Reference Only
A16L-AW
Switch Bezels / Switch Caps IL PB IP40 CAP SQ WHT PUSHBUTTON SWCH.
Datasheet
A16L-AW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Indicators | |
| Type | Lens | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| Series | A16 | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16LAW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.36 | $12.36 | |
| $11.48 | $114.80 | |
| $11.28 | $282.00 | |
| $11.19 | $1,119.00 | |
| $11.00 | $2,750.00 | |
| $10.90 | $5,450.00 | |
| $10.80 | $10,800.00 |
Need more?