Reference Only

A16L-AGY

Switch Bezels / Switch Caps IL PB IP40 SQ GREEN LED TYPE.

Manufacturer:

Mfr Part:
A16L-AGY

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Bezels / Switch Caps
ProductIndicators
TypeLED
For Use WithPushbutton Switches, Pilot Lights
Designed forA16 Series
SeriesA16
Product TypeSwitch Bezels / Switch Caps
SubcategorySwitch Accessories
Part # AliasesA16LAGY

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.24$12.24
$11.44$114.40
$11.13$278.25
$10.89$544.50
$10.65$1,065.00
$10.37$2,592.50
$10.11$5,055.00
$9.81$9,810.00
Need more?
Contact Us