Reference Only
A16L-AB
Switch Bezels / Switch Caps PB CAP IP40 SQ BLACK Pushbutton Switch.
Datasheet
A16L-AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Indicators | |
| Type | Lens | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| Series | A16 | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16LAB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.54 | $12.54 | |
| $11.03 | $110.30 | |
| $10.43 | $260.75 | |
| $10.11 | $505.50 | |
| $9.88 | $988.00 | |
| $9.54 | $2,385.00 | |
| $9.37 | $4,685.00 | |
| $9.24 | $9,240.00 |
Need more?