Reference Only

A165W-T2AG

Switch Actuators IL RND 2POS MOM GRN Selector Switch.

Manufacturer:

Mfr Part:
A165W-T2AG

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Actuators
SeriesA165W
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeSwitch Actuators
ProductSelector Switch Actuators
SubcategorySwitch Accessories
Termination StyleSMD/SMT
Voltage Rating30 VAC, 250 VDC
Part # AliasesA165WT2AG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.04$43.04
$41.24$412.40
$40.26$1,006.50
$39.61$1,980.50
$39.09$3,909.00
$38.57$9,642.50
Need more?
Contact Us