Reference Only
A165W-A3MY
Switch Hardware IL SQ 3POS MAINT YEL Selector Switch.
Datasheet
A165W-A3MY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Selector | |
| For Use With | Rotary Switches | |
| Designed for | A165S/W Series | |
| Series | A165W | |
| Color | Yellow | |
| Illumination | Non-Illuminated | |
| Mounting Style | 45 deg | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A165WA3MY |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.76 | $42.76 | |
| $41.10 | $411.00 | |
| $40.12 | $1,003.00 | |
| $39.47 | $1,973.50 | |
| $38.95 | $3,895.00 | |
| $38.44 | $9,610.00 |
Need more?