Reference Only
A165W-A2MG
Switch Hardware IL SQ 2POS MAINT GRN Selector Switch.
Datasheet
A165W-A2MG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | Selector | |
| For Use With | Rotary Switches | |
| Designed for | A165S/W Series | |
| Series | A165W | |
| Color | Green | |
| Illumination | Non-Illuminated | |
| Mounting Style | 90 deg | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A165WA2MG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.56 | $38.56 | |
| $36.48 | $364.80 | |
| $34.40 | $860.00 | |
| $32.93 | $1,646.50 | |
| $32.33 | $3,233.00 | |
| $31.58 | $7,895.00 |
Need more?