Reference Only
A165S-T2M
Switch Actuators KNOB-TYPE RND 2POS MAINT SELECTOR SWCH.
Datasheet
A165S-T2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A165S | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Switch Actuators | |
| Product | Selector Switch Actuators | |
| Subcategory | Switch Accessories | |
| Voltage Rating | 250 VAC | |
| Part # Aliases | A165ST2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.36 | $38.36 | |
| $37.43 | $374.30 | |
| $32.33 | $808.25 | |
| $31.42 | $1,571.00 | |
| $30.48 | $3,048.00 | |
| $29.59 | $7,397.50 |
Need more?