Reference Only

A165L-TR

Switch Hardware Round Red LED IP65.

Manufacturer:

Mfr Part:
A165L-TR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Hardware
TypeLED
For Use WithPushbutton Switches, Pilot Lights
Designed forA16 Series
Termination StyleSolder
IP RatingIP65
SeriesA16
PackagingBulk
ColorRed
Height37.8 mm
Mounting StyleSnap In
Product TypeSwitch Hardware
SubcategorySwitch Accessories
Part # Aliases1181302 A165LTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509031
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.43$14.43
$12.45$124.50
$11.74$293.50
$10.62$531.00
$10.40$1,040.00
$10.11$2,527.50
$9.90$4,950.00
$9.71$9,710.00
Need more?
Contact Us