Reference Only
A165L-TG
Switch Hardware Round Green No-Light IP65.
Datasheet
A165L-TG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Indicators | |
| Type | LED | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| Termination Style | Solder | |
| IP Rating | IP65 | |
| Series | A16 | |
| Color | Green | |
| Height | 37.8 mm | |
| Illumination Color | Green | |
| Mounting Style | Snap In | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181308 A165LTG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.14 | $11.14 | |
| $10.19 | $101.90 | |
| $9.75 | $243.75 | |
| $9.50 | $475.00 | |
| $8.91 | $891.00 | |
| $8.58 | $2,145.00 | |
| $8.37 | $4,185.00 | |
| $8.20 | $8,200.00 |
Need more?