Reference Only
A165L-JR
Switch Hardware Rectangle Red LED IP65.
Datasheet
A165L-JR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Type | LED | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| IP Rating | IP65 | |
| Series | A16 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181304 A165LJR |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.22 | $13.22 | |
| $11.97 | $119.70 | |
| $10.94 | $273.50 | |
| $10.59 | $529.50 | |
| $10.24 | $1,024.00 | |
| $9.80 | $2,450.00 | |
| $9.49 | $4,745.00 | |
| $9.18 | $9,180.00 |
Need more?