Reference Only
A165L-JB
Switch Hardware Rectangle Black No-Light IP65.
Datasheet
A165L-JB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Type | Incandescent | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| IP Rating | IP66 | |
| Series | A16 | |
| Color | Black | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A165LJB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.85 | $10.85 | |
| $10.83 | $108.30 | |
| $10.32 | $258.00 | |
| $9.89 | $494.50 | |
| $9.77 | $977.00 | |
| $9.58 | $2,395.00 | |
| $9.49 | $4,745.00 | |
| $9.45 | $9,450.00 |
Need more?