Reference Only
A165L-AW
Switch Hardware Square White LED IP65.
Datasheet
A165L-AW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Type | LED | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| IP Rating | IP65 | |
| Series | A16 | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181313 A165LAW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.60 | $9.60 | |
| $8.87 | $88.70 | |
| $8.53 | $213.25 | |
| $7.65 | $382.50 | |
| $7.43 | $743.00 | |
| $7.14 | $1,785.00 | |
| $6.93 | $3,465.00 | |
| $6.73 | $6,730.00 |
Need more?