Reference Only
A165L-AG
Switch Hardware Square Green No-Light IP65.
Datasheet
A165L-AG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| IP Rating | IP65 | |
| Series | A16 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181309 A165LAG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.43 | $14.43 | |
| $11.45 | $114.50 | |
| $11.26 | $281.50 | |
| $11.12 | $556.00 | |
| $10.98 | $1,098.00 | |
| $10.81 | $2,702.50 | |
| $10.69 | $5,345.00 | |
| $10.57 | $10,570.00 |
Need more?