Reference Only
A165L-AB
Switch Hardware Square Black No-Light IP65.
Datasheet
A165L-AB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| For Use With | Pushbutton Switches, Pilot Lights | |
| Designed for | A16 Series | |
| IP Rating | IP65 | |
| Series | A16 | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A165LAB |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.55 | $11.55 | |
| $10.96 | $109.60 | |
| $10.16 | $254.00 | |
| $9.73 | $486.50 | |
| $9.42 | $942.00 | |
| $8.97 | $2,242.50 | |
| $8.74 | $4,370.00 | |
| $8.57 | $8,570.00 |
Need more?