Reference Only
A165K-T3M
Keylock Switches ROUND 3POS MAINT ALL Key Selector Switch.
Datasheet
A165K-T3M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Keylock Switches | |
| Contact Form | SPDT | |
| Number of Positions | 3 Position | |
| Current Rating | 3 A, 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Remove Key Position | Left, Right, Center | |
| Illuminated | Non-Illuminated | |
| Termination Style | Solder Lug | |
| Product Type | Keylock Switches | |
| Series | A165K | |
| Subcategory | Switches | |
| Part # Aliases | A165KT3M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.45 | $76.45 | |
| $71.96 | $719.60 | |
| $66.44 | $1,661.00 | |
| $64.20 | $3,210.00 | |
| $62.44 | $6,244.00 |
Need more?