Reference Only

A165K-T3AMR

Keylock Switches ROUND 3 POS MOM LEFT Key Selector Switch.

Manufacturer:

Mfr Part:
A165K-T3AMR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Current Rating3 A, 5 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Product TypeKeylock Switches
SeriesA165K
SubcategorySwitches
Part # AliasesA165KT3AMR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$92.21$92.21
$81.04$810.40
$79.64$1,991.00
$78.24$3,912.00
$77.40$7,740.00
Need more?
Contact Us