Reference Only

A165K-J2ML

Keylock Switches Rectangle 2 Notches Latching.

Manufacturer:

Mfr Part:
A165K-J2ML

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Current Rating3 A, 5 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleQuick Connect
Key TypeFlat
Indexing90 deg
Number of Positions2 Position
Product TypeKeylock Switches
SeriesA165K
SubcategorySwitches
Part # Aliases1181301 A165KJ2ML

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$88.34$88.34
$79.19$791.90
$76.41$1,910.25
$73.10$3,655.00
$71.30$7,130.00
Need more?
Contact Us