Reference Only

A165K-J2M

Keylock Switches REC 2POS MAINT ALL Key Selector Switch.

Manufacturer:

Mfr Part:
A165K-J2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryKeylock Switches
Current Rating3 A, 5 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
IlluminatedNon-Illuminated
Product TypeKeylock Switches
SeriesA165K
SubcategorySwitches
Part # AliasesA165KJ2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance Name1,3,5-Triazine-2,4,6-triamine (108-78-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.92$111.92
$89.07$890.70
$84.93$2,123.25
$81.66$4,083.00
$80.51$8,051.00
Need more?
Contact Us