Reference Only

A165K-J2AL

Keylock Switches REC 2POS MOM LEFT Key Selector Switch.

Manufacturer:

Mfr Part:
A165K-J2AL

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Current Rating3 A, 5 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
Termination StyleSolder Terminal
Key TypeFlat
Indexing90 deg
Number of Positions2 Position
Product TypeKeylock Switches
SeriesA165K
SubcategorySwitches
Part # AliasesA165KJ2AL

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$87.49$87.49
$77.42$774.20
$74.99$1,874.75
$72.36$3,618.00
$69.18$6,918.00
Need more?