Reference Only

A165K-A3MAC

Keylock Switches SQ.3 POS MOM RIGHT Key Selector Switch.

Manufacturer:

Mfr Part:
A165K-A3MAC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryKeylock Switches
Current Rating3 A, 5 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
IlluminatedNon-Illuminated
Product TypeKeylock Switches
SeriesA165K
SubcategorySwitches
Part # AliasesA165KA3MAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$86.28$86.28
$81.74$817.40
$80.31$2,007.75
$78.89$3,944.50
$78.02$7,802.00
Need more?
Contact Us