Reference Only
A165K-A2ML
Keylock Switches SQ 2POS MAINT LEFT Key Selector Switch.
Datasheet
A165K-A2ML DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Keylock Switches | |
| Key Type | Flat | |
| Number of Positions | 2 Position | |
| Current Rating | 3 A, 5 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 30 VDC | |
| Illuminated | Non-Illuminated | |
| Termination Style | Quick Connect | |
| Product Type | Keylock Switches | |
| Series | A165K | |
| Subcategory | Switches | |
| Part # Aliases | A165KA2ML |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $89.70 | $89.70 | |
| $77.52 | $775.20 | |
| $75.08 | $1,877.00 | |
| $72.36 | $3,618.00 | |
| $69.18 | $6,918.00 |
Need more?