Reference Only

A165K-A2M

Keylock Switches SQ 2POS MAINT ALL Key Selector Switch.

Manufacturer:

Mfr Part:
A165K-A2M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryKeylock Switches
Current Rating3 A, 5 A
Voltage Rating AC125 VAC
Voltage Rating DC30 VDC
IlluminatedNon-Illuminated
Product TypeKeylock Switches
SeriesA165K
SubcategorySwitches
Part # AliasesA165KA2M

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$76.43$76.43
$71.94$719.40
$66.42$1,660.50
$64.19$3,209.50
$62.43$6,243.00
Need more?
Contact Us