Reference Only
A165E-LM
Emergency Stop Switches / E-Stop Switches ESTOP OPERATOR.
Datasheet
A165E-LM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Panel Cutout | 16 mm | |
| Panel Thickness | 3.2 mm | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A165E | |
| Subcategory | Switches | |
| Part # Aliases | 359011 A165ELM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509031 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $53.87 | $53.87 | |
| $49.51 | $495.10 | |
| $46.67 | $1,166.75 | |
| $44.63 | $2,231.50 | |
| $42.67 | $4,267.00 | |
| $42.04 | $10,510.00 |
Need more?