Reference Only
A165E-02
Emergency Stop Switches / E-Stop Switches 2 NC CONTACTS.
Datasheet
A165E-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Panel Cutout | 16 mm | |
| Panel Thickness | 3.2 mm | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Series | A165E | |
| Subcategory | Switches | |
| Part # Aliases | 359031 A165E02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 1,3,5-Triazine-2,4,6-triamine (108-78-1) |
0In Stock
Available For Backorder
Lead Time: 2 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.55 | $20.55 | |
| $18.87 | $188.70 | |
| $18.43 | $460.75 | |
| $17.92 | $4,480.00 | |
| $17.13 | $8,565.00 |
Need more?