Reference Only

A165-CTM

Switch Cases / Switch Covers CASE ROUND MOM OP IP65 16mm.

Manufacturer:

Mfr Part:
A165-CTM

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Cases / Switch Covers
ProductCases
TypeChassis
For Use WithPushbutton Switches, Indicators
Designed forA16 Series
IP RatingIP65
Product TypeSwitch Cases / Switch Covers
SeriesA16
SubcategorySwitch Accessories
Part # Aliases1181293 A165CTM

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.85$10.85
$9.56$95.60
$9.33$233.25
$9.15$457.50
$8.99$899.00
$8.78$2,195.00
$8.63$4,315.00
$8.50$8,500.00
Need more?
Contact Us