Reference Only
A165-CTA
Switch Cases / Switch Covers CASE ROUND ALT OP IP65 16mm.
Datasheet
A165-CTA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Cases | |
| Type | Chassis | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| IP Rating | IP65 | |
| Product Type | Switch Cases / Switch Covers | |
| Series | A16 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181295 A165CTA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.35 | $15.35 | |
| $13.25 | $132.50 | |
| $12.49 | $312.25 | |
| $11.95 | $597.50 | |
| $11.42 | $1,142.00 | |
| $10.77 | $2,692.50 | |
| $10.30 | $5,150.00 | |
| $9.89 | $9,890.00 |
Need more?