Reference Only

A165-CJA

Switch Cases / Switch Covers CASE RECT ALT OP IP65 16mm.

Manufacturer:

Mfr Part:
A165-CJA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategorySwitch Cases / Switch Covers
ProductCases
TypeChassis
For Use WithPushbutton Switches
Designed forA16 Series
IP RatingIP65
Product TypeSwitch Cases / Switch Covers
SeriesA16
SubcategorySwitch Accessories
Part # Aliases1181299 A165CJA

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.35$13.35
$12.85$128.50
$11.22$280.50
$10.92$546.00
$10.64$1,064.00
$10.29$2,572.50
$10.04$5,020.00
$9.69$9,690.00
Need more?
Contact Us