Reference Only
A165-CAM
Switch Actuators CASE SQUARE MOM OP IP65 16mm.
Datasheet
A165-CAM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A16 | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| IP Rating | IP65 | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181296 A165CAM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.19 | $16.19 | |
| $16.05 | $160.50 | |
| $13.77 | $344.25 | |
| $13.28 | $664.00 | |
| $12.87 | $1,287.00 | |
| $12.48 | $3,120.00 | |
| $12.25 | $6,125.00 |
Need more?