Reference Only
A165-CAA
Switch Actuators CASE SQUARE ALT OP IP65 16mm.
Datasheet
A165-CAA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Actuators | |
| Series | A16 | |
| Type | Pushbutton | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| IP Rating | IP65 | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Pushbutton Switch Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 1181297 A165CAA |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.68 | $12.68 | |
| $11.38 | $113.80 | |
| $10.73 | $268.25 | |
| $9.35 | $467.50 | |
| $9.13 | $913.00 | |
| $8.85 | $2,212.50 | |
| $8.65 | $4,325.00 | |
| $8.28 | $8,280.00 |
Need more?