Reference Only
A16-CTM
Switch Cases / Switch Covers CASE IP40 RND MOM.
Datasheet
A16-CTM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Cases / Switch Covers | |
| Product | Cases | |
| Type | Chassis | |
| For Use With | Pushbutton Switches | |
| Designed for | A16 Series | |
| Product Type | Switch Cases / Switch Covers | |
| Series | A16 | |
| Subcategory | Switch Accessories | |
| Part # Aliases | A16CTM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.77 | $9.77 | |
| $8.85 | $88.50 | |
| $8.54 | $213.50 | |
| $8.32 | $416.00 | |
| $8.00 | $800.00 | |
| $7.89 | $1,972.50 | |
| $7.81 | $3,905.00 | |
| $7.74 | $7,740.00 |
Need more?