Reference Only
A16-12DSW
LED Panel Mount Indicators WHT LED FOR A16 12V.
Datasheet
A16-12DSW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | LED Panel Mount Indicators | |
| Product | Indicators | |
| Series | A16 | |
| Compliance | UL; CSA | |
| Mounting Style | Snap In | |
| Product Type | LED Panel Mount Indicators | |
| Subcategory | LED Indication | |
| Part # Aliases | A1612DSW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.72 | $10.72 | |
| $9.05 | $90.50 | |
| $8.45 | $845.00 | |
| $8.20 | $4,100.00 | |
| $7.96 | $7,960.00 |
Need more?