Reference Only

A-20GQ22

Basic / Snap Action Switches BASIC SWITCH.

Manufacturer:

Mfr Part:
A-20GQ22

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
SeriesA
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorRoller Plunger
Current Rating20 A
Voltage Rating AC250 VAC
Operating Force0.5 N
Termination StyleScrew
Mounting StyleChassis Mount
Actuator StyleRoller Plunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches
Part # AliasesA20GQ22NC A20GQ22

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameBisphenol A (BPA) (80-05-7);Lead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$52.55$52.55
$50.29$502.90
$49.06$1,226.50
$48.25$2,412.50
$47.62$4,762.00
$47.00$11,750.00
Need more?
Contact Us