Reference Only
61F-G3N AC110/220
Level Controllers LEVEL CONTROL.
Datasheet
61F-G3N AC110/220 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Level Controllers | |
| Series | 61F | |
| Product Type | Level Controllers | |
| Type | General Purpose Controller | |
| Mounting Style | DIN Rail Mount | |
| Display Type | LED Indicator | |
| Size | 125 mm x 100 mm x 60 mm | |
| Features | Automatic water supply control with full tank and water shortage alarm | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 110 V, 220 V | |
| Supply Voltage - Min | 110 V, 220 V | |
| Part # Aliases | 61FG3NAC110220 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $644.61 | $644.61 | |
| $636.68 | $6,366.80 |
Need more?