
61F-G1P 220AC
Level Controllers Floatless Level Cntrl 220VAC.
Datasheet
61F-G1P 220AC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Level Controllers | |
| Product Type | Level Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | 61FG1P220AC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $445.00 | $445.00 | |
| $431.73 | $4,317.30 |
Need more?