Reference Only
61F-11
Level Controllers RELAY UNIT 61F.
Datasheet
61F-11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Level Controllers | |
| Series | 61F | |
| Product Type | Level Controllers | |
| Type | Floatless Level Controller | |
| Analog / Digital | Analog | |
| Display Type | LED | |
| Features | Automatic water supply and drainage control, with arrester for surge protection | |
| Subcategory | Controllers | |
| Supply Voltage - Max | 240 VAC | |
| Supply Voltage - Min | 100 VAC | |
| Part # Aliases | 61F11 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $157.00 | $157.00 | |
| $146.92 | $1,469.20 | |
| $143.84 | $3,596.00 | |
| $135.79 | $6,789.50 |
Need more?