Reference Only

44539-0130

Limit Switches .

Manufacturer:

Mfr Part:
44539-0130

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDP4T
Current Rating4 A
Voltage Rating AC230 VAC
Voltage Rating DC24 VDC
Operating Force50 N
NEMA Rating6
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
Actuator MaterialStainless Steel
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeLimit Switches
SubcategorySwitches
TypeHeavy-Duty Metal Body Safety Interlock Switch
Part # Aliases445390130

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$389.04$389.04
$325.67$3,256.70
$325.43$8,135.75
Need more?
Contact Us