Reference Only

44538-0330

Obsolete
Interlock Switches

Manufacturer:

Mfr Part:
44538-0330

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormDP4T
Current Rating4 A
Voltage Rating AC230 VAC
Voltage Rating DC24 VDC
Termination StyleScrew
IP RatingIP67
Operating Force25 N
TypeUniversal Tongue Operated Safety Interlock Switch
Actuator MaterialStainless Steel
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Mounting StyleChassis Mount
NEMA Rating6
Product TypeInterlock Switches
SubcategorySwitches
Part # Aliases445380330

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?