Reference Only

44538-0020

Interlock Switches .

Manufacturer:

Mfr Part:
44538-0020

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormDPDT
Current Rating4 A
Voltage Rating AC230 VAC
Voltage Rating DC24 VDC
Termination StyleScrew
IP RatingIP67
Operating Force25 N
TypeUniversal Tongue Operated Safety Interlock Switch
Actuator MaterialStainless Steel
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Mounting StyleChassis Mount
NEMA Rating6
Product TypeInterlock Switches
SubcategorySwitches
Part # Aliases445380020

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$193.66$193.66
$180.01$1,800.10
$172.13$4,303.25
$172.11$8,605.50
Need more?
Contact Us