Reference Only

44535-0160

Basic / Snap Action Switches .

Manufacturer:

Mfr Part:
44535-0160

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryBasic / Snap Action Switches
TypeGuard Door Lock Safety Interlock Switch
Contact Form4PST
Switch FunctionON - OFF, OFF - ON
Current Rating4 A
Voltage Rating AC230 VAC
Voltage Rating DC24 VDC
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
Actuator MaterialStainless Steel
Contact MaterialSilver Alloy
IlluminatedNon-Illuminated
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 20 C
Product TypeSnap Action Switches
ProductSwitches
SubcategorySwitches
Part # Aliases445350160

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$731.74$731.74
$657.45$6,574.50
Need more?
Contact Us