Reference Only

44534-2030

Limit Switches TL4019-20241.

Manufacturer:

Mfr Part:
44534-2030

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact Form4PST
ActuatorFlat
Current Rating4 A
Voltage Rating AC230 VAC
Voltage Rating DC24 VDC
Operating Force1200 N
NEMA Rating6
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
TypeSafety Switch
Product TypeLimit Switches
SubcategorySwitches
Part # Aliases445342030

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$500.96$500.96
$441.71$4,417.10
$433.09$10,827.25
Need more?