Reference Only

44531-0100

Interlock Switches MC-S1PC3.

Manufacturer:

Mfr Part:
44531-0100

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryInterlock Switches
Contact FormSPDT
Current Rating100 mA
Voltage Rating AC230 VAC
Voltage Rating DC24 VDC
Termination StyleCable
IP RatingIP67
IlluminatedNon-Illuminated
Mounting StylePanel Mount
Product TypeInterlock Switches
SubcategorySwitches
Part # Aliases445310100

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$173.43$173.43
$160.53$1,605.30
$149.47$3,736.75
$142.49$7,124.50
Need more?