Reference Only
44531-0010
Safety Controllers Controller 1NO/1NC 24V AC/DC.
Datasheet
44531-0010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Controllers | |
| Supply Voltage - Max | 24 VDC | |
| Supply Voltage - Min | 24 VDC | |
| Mounting Style | DIN Rail Mount | |
| Size | 99 mm x 82 mm x 22.5 mm | |
| Output Type | Relay | |
| Product Type | Safety Controllers | |
| Subcategory | Controllers | |
| Part # Aliases | 445310010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $460.96 | $460.96 | |
| $457.67 | $4,576.70 | |
| $454.36 | $11,359.00 |
Need more?