Reference Only

44530-0010

Limit Switches .

Manufacturer:

Mfr Part:
44530-0010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact Form3P3T
Current Rating5 A
Voltage Rating AC500 VAC
Voltage Rating DC250 VDC
Termination StyleScrew
Mounting StylePanel Mount
IP RatingIP67
Product TypeLimit Switches
SubcategorySwitches
Part # AliasesSLM-1K 445300010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 1 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$832.90$832.90
$717.88$7,178.80
Need more?