Reference Only

44521-1050

Limit Switches T2007-02TM.

Manufacturer:

Mfr Part:
44521-1050

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPST
ActuatorFlat
Current Rating5 A
Voltage Rating AC100 VAC
Voltage Rating DC24 VDC
Operating Force612 gf
NEMA Rating6
Termination StyleScrew
Mounting StyleChassis Mount
IP RatingIP67
TypeSafety Switch
Product TypeLimit Switches
SubcategorySwitches
Part # Aliases445211050

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.41$111.41
$104.59$1,045.90
$99.60$2,490.00
$94.58$4,729.00
$93.46$9,346.00
Need more?