Reference Only
44521-1040
Limit Switches T2007-11SM.
Datasheet
44521-1040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Current Rating | 5 A | |
| Voltage Rating AC | 500 VAC | |
| Voltage Rating DC | 250 VDC | |
| Operating Force | 6 N | |
| Termination Style | Screw | |
| Mounting Style | Panel Mount | |
| IP Rating | IP67 | |
| Product Type | Limit Switches | |
| Subcategory | Switches | |
| Part # Aliases | T2007-11SM 445211040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509055 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $116.98 | $116.98 | |
| $110.48 | $1,104.80 | |
| $105.51 | $2,637.75 | |
| $99.83 | $4,991.50 | |
| $97.73 | $9,773.00 |
Need more?