Reference Only

44519-1210

Limit Switches .

Manufacturer:

Mfr Part:
44519-1210

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact Form3 NC + 2 NO
Current Rating2 A, 5 A
Voltage Rating AC100 VAC, 220 VAC
Voltage Rating DC24 VDC
NEMA Rating6
Termination StyleScrew
Mounting StyleScrew Mount
IP RatingIP67
Actuator MaterialStainless Steel
Life1000000 Cycle
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Product TypeLimit Switches
SubcategorySwitches
TypeVersatile Safety Interlock Switch
Part # Aliases445191210

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509055
TARIC8536508090
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$806.40$806.40
$695.04$6,950.40
Need more?
Contact Us