
44512-0110
Switch Hardware M20 to NPT Adapter.
Datasheet
44512-0110 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Switch Hardware | |
| Product | Accessories | |
| Type | NPT Adapter | |
| For Use With | Safety Interlock Switches | |
| Designed for | T5009, T5009-6 Series | |
| Packaging | Bulk | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | SC12-M20A10 445120110 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.36 | $25.36 | |
| $22.97 | $229.70 | |
| $22.08 | $552.00 | |
| $21.43 | $1,071.50 | |
| $20.79 | $2,079.00 | |
| $19.99 | $4,997.50 | |
| $19.28 | $9,640.00 |
Need more?