Reference Only
44510-1051
Safety Relays .
Datasheet
44510-1051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VAC, 24 VDC | |
| Relay Contact Form | 3 Form C (3PDT-NO, NC) | |
| Contact Termination | Plug In | |
| Contact Rating | 6 A | |
| IP Rating | IP40 | |
| Product Type | Safety Relays | |
| Product | Safety Relays | |
| Series | SR105E | |
| Subcategory | Relays | |
| Switching Voltage | 24 V | |
| Part # Aliases | 445101051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $436.31 | $436.31 | |
| $385.18 | $3,851.80 | |
| $378.89 | $9,472.25 |
Need more?