Reference Only

44508-1133

Limit Switches MFS-12P21C6.

Manufacturer:

Mfr Part:
44508-1133

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact Form3PST
ActuatorFlat
Current Rating2 A
Voltage Rating AC230 VAC
Voltage Rating DC30 VDC
NEMA Rating4
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
TypeSafety Switch
Product TypeLimit Switches
SubcategorySwitches
Part # Aliases445081133

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509040
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$460.70$460.70
$398.18$3,981.80
$390.67$9,766.75
Need more?
Contact Us