Reference Only

44508-1120

Limit Switches MFS-11P11C3.

Manufacturer:

Mfr Part:
44508-1120

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormDPST
ActuatorFlat
Current Rating2 A
Voltage Rating AC230 VAC
Voltage Rating DC30 VDC
NEMA Rating4
Termination StyleWire Lead
Mounting StyleChassis Mount
IP RatingIP67
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeLimit Switches
SubcategorySwitches
TypeSafety Switch
Part # Aliases445081120

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$396.92$396.92
$346.89$3,468.90
$332.21$8,305.25
Need more?
Contact Us